New Product
15 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
FWFU5WR47J
FWFU5WR47J

FWFU5W15RJ

DigiKey Part Number
1712-FWFU5W15RJCT-ND - Cut Tape (CT)
1712-FWFU5W15RJTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FWFU5W15RJ
Description
FWFU 5W 15R 5%
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
FWFU5W15RJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Fusible, Pulse Withstanding, Safety
Series
Temperature Coefficient
±400ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.315" Dia x 0.984" L (8.00mm x 25.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 975
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.8.81000kr.8.81
10kr.5.80100kr.58.01
25kr.4.97560kr.124.39
50kr.4.45960kr.222.98
100kr.4.02020kr.402.02
250kr.3.53872kr.884.68
500kr.3.23708kr.1,618.54
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.2.39950kr.2,399.50
2.000kr.2.21945kr.4,438.90
3.000kr.2.12694kr.6,380.82
5.000kr.2.02232kr.10,111.60
7.000kr.1.95997kr.13,719.79
10.000kr.1.89907kr.18,990.70
Manufacturers Standard Package
Unit Price without VAT:kr.8.81000
Unit Price with VAT:kr.11.01250