



FWFU3W33RJ | |
|---|---|
DigiKey Part Number | 1712-FWFU3W33RJCT-ND - Cut Tape (CT) 1712-FWFU3W33RJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FWFU3W33RJ |
Description | FWFU 3W 33R 5% |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FWFU3W33RJ Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Fusible, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.256" Dia x 0.689" L (6.50mm x 17.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.49000 | kr.3.49 |
| 10 | kr.2.24400 | kr.22.44 |
| 25 | kr.1.90720 | kr.47.68 |
| 50 | kr.1.69540 | kr.84.77 |
| 100 | kr.1.51530 | kr.151.53 |
| 250 | kr.1.31696 | kr.329.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.19280 | kr.596.40 |
| 1.000 | kr.1.08731 | kr.1,087.31 |
| 1.500 | kr.1.03313 | kr.1,549.70 |
| 2.500 | kr.0.97180 | kr.2,429.50 |
| 3.500 | kr.0.93524 | kr.3,273.34 |
| 5.000 | kr.0.89952 | kr.4,497.60 |
| Unit Price without VAT: | kr.3.49000 |
|---|---|
| Unit Price with VAT: | kr.4.36250 |

