



FWFU2W82RJ | |
|---|---|
DigiKey Part Number | 1712-FWFU2W82RJCT-ND - Cut Tape (CT) 1712-FWFU2W82RJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FWFU2W82RJ |
Description | FWFU 2W 82R 5% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FWFU2W82RJ Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Fusible, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.217" Dia x 0.630" L (5.50mm x 16.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.30000 | kr.13.00 |
| 25 | kr.1.09800 | kr.27.45 |
| 50 | kr.0.97260 | kr.48.63 |
| 100 | kr.0.86480 | kr.86.48 |
| 250 | kr.0.74660 | kr.186.65 |
| 500 | kr.0.67254 | kr.336.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.60953 | kr.609.53 |
| 2.000 | kr.0.55602 | kr.1,112.04 |
| 3.000 | kr.0.52850 | kr.1,585.50 |
| 5.000 | kr.0.49739 | kr.2,486.95 |
| 7.000 | kr.0.47884 | kr.3,351.88 |
| 10.000 | kr.0.46072 | kr.4,607.20 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

