



FWFU2W2R7J | |
|---|---|
DigiKey Part Number | 1712-FWFU2W2R7JCT-ND - Cut Tape (CT) 1712-FWFU2W2R7JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FWFU2W2R7J |
Description | FWFU 2W 2R7 5% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FWFU2W2R7J Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Fusible, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±400ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.217" Dia x 0.630" L (5.50mm x 16.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.42000 | kr.14.20 |
| 25 | kr.1.20200 | kr.30.05 |
| 50 | kr.1.06380 | kr.53.19 |
| 100 | kr.0.94720 | kr.94.72 |
| 250 | kr.0.81864 | kr.204.66 |
| 500 | kr.0.73822 | kr.369.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.66969 | kr.669.69 |
| 2.000 | kr.0.61146 | kr.1,222.92 |
| 3.000 | kr.0.58153 | kr.1,744.59 |
| 5.000 | kr.0.54769 | kr.2,738.45 |
| 7.000 | kr.0.52751 | kr.3,692.57 |
| 10.000 | kr.0.50780 | kr.5,078.00 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |

