



FWFU5W6R8J | |
|---|---|
DigiKey Part Number | 1712-FWFU5W6R8JCT-ND - Cut Tape (CT) 1712-FWFU5W6R8JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FWFU5W6R8J |
Description | FWFU 5W 6R8 5% |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FWFU5W6R8J Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Fusible, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±400ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.315" Dia x 0.984" L (8.00mm x 25.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.81000 | kr.8.81 |
| 10 | kr.5.80100 | kr.58.01 |
| 25 | kr.4.97560 | kr.124.39 |
| 50 | kr.4.45960 | kr.222.98 |
| 100 | kr.4.02020 | kr.402.02 |
| 250 | kr.3.53872 | kr.884.68 |
| 500 | kr.3.23708 | kr.1,618.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.98088 | kr.2,980.88 |
| 2.000 | kr.2.76320 | kr.5,526.40 |
| 3.000 | kr.2.65139 | kr.7,954.17 |
| 5.000 | kr.2.52492 | kr.12,624.60 |
| 7.000 | kr.2.44956 | kr.17,146.92 |
| 10.000 | kr.2.37594 | kr.23,759.40 |
| Unit Price without VAT: | kr.8.81000 |
|---|---|
| Unit Price with VAT: | kr.11.01250 |

