



FWFU1W8R2J | |
|---|---|
DigiKey Part Number | 1712-FWFU1W8R2JCT-ND - Cut Tape (CT) 1712-FWFU1W8R2JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FWFU1W8R2J |
Description | FWFU 1W 8R2 5% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FWFU1W8R2J Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Fusible, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±400ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.197" Dia x 0.472" L (5.00mm x 12.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.05000 | kr.2.05 |
| 10 | kr.1.31400 | kr.13.14 |
| 25 | kr.1.10760 | kr.27.69 |
| 50 | kr.0.98080 | kr.49.04 |
| 100 | kr.0.87240 | kr.87.24 |
| 250 | kr.0.75304 | kr.188.26 |
| 500 | kr.0.67844 | kr.339.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.61491 | kr.614.91 |
| 2.000 | kr.0.56088 | kr.1,121.76 |
| 3.000 | kr.0.53312 | kr.1,599.36 |
| 5.000 | kr.0.50172 | kr.2,508.60 |
| 7.000 | kr.0.48301 | kr.3,381.07 |
| 10.000 | kr.0.46473 | kr.4,647.30 |
| Unit Price without VAT: | kr.2.05000 |
|---|---|
| Unit Price with VAT: | kr.2.56250 |

