30 mOhms ±10% 3W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ER74R03KT

DigiKey Part Number
A105878CT-ND - Cut Tape (CT)
A105878TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ER74R03KT
Description
RES 0.03 OHM 10% 3W AXIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
30 mOhms ±10% 3W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
ER74R03KT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 200°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.236" Dia x 0.531" L (6.00mm x 13.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.538
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.10.02000kr.10.02
10kr.6.60000kr.66.00
25kr.5.66800kr.141.70
50kr.5.08600kr.254.30
100kr.4.59020kr.459.02
250kr.4.04744kr.1,011.86
500kr.3.70750kr.1,853.75
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.3.41878kr.3,418.78
2.000kr.3.17346kr.6,346.92
3.000kr.3.04747kr.9,142.41
5.000kr.2.90495kr.14,524.75
7.000kr.2.82002kr.19,740.14
10.000kr.2.73709kr.27,370.90
Manufacturers Standard Package
Unit Price without VAT:kr.10.02000
Unit Price with VAT:kr.12.52500