ER74 Type ER, CGS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ER741R5JT

DigiKey Part Number
A106009CT-ND - Cut Tape (CT)
A106009TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ER741R5JT
Description
RES 1.5 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1.5 Ohms ±5% 3W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
ER741R5JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
0/ +60ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.236" Dia x 0.531" L (6.00mm x 13.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 384
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.8.77000kr.8.77
10kr.5.77300kr.57.73
25kr.4.95360kr.123.84
50kr.4.43780kr.221.89
100kr.4.00000kr.400.00
250kr.3.52024kr.880.06
500kr.3.21984kr.1,609.92
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.2.96454kr.2,964.54
2.000kr.2.74762kr.5,495.24
3.000kr.2.63622kr.7,908.66
5.000kr.2.51021kr.12,551.05
7.000kr.2.43511kr.17,045.77
10.000kr.2.36174kr.23,617.40
12.000kr.2.32658kr.27,918.96
24.000kr.2.22112kr.53,306.88
Manufacturers Standard Package
Unit Price without VAT:kr.8.77000
Unit Price with VAT:kr.10.96250