1.5 Ohms ±5% 3W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ER741R5JT

DigiKey Part Number
A106009CT-ND - Cut Tape (CT)
A106009TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ER741R5JT
Description
RES 1.5 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1.5 Ohms ±5% 3W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
ER741R5JT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
0/ +60ppm/°C
Series
Operating Temperature
-55°C ~ 200°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.236" Dia x 0.531" L (6.00mm x 13.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.9.07000kr.9.07
10kr.5.96000kr.59.60
25kr.5.11240kr.127.81
50kr.4.58380kr.229.19
100kr.4.13300kr.413.30
250kr.3.63940kr.909.85
500kr.3.33014kr.1,665.07
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.3.06748kr.3,067.48
2.000kr.2.84429kr.5,688.58
3.000kr.2.72967kr.8,189.01
5.000kr.2.59998kr.12,999.90
7.000kr.2.52271kr.17,658.97
10.000kr.2.44723kr.24,472.30
Manufacturers Standard Package
Unit Price without VAT:kr.9.07000
Unit Price with VAT:kr.11.33750