
EP5WS1K0J | |
|---|---|
DigiKey Part Number | A129425CT-ND - Cut Tape (CT) A129425TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EP5WS1K0J |
Description | RES 1K OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | EP5WS1K0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.256" Dia x 0.689" L (6.50mm x 17.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.56000 | kr.4.56 |
| 10 | kr.2.95400 | kr.29.54 |
| 25 | kr.2.51560 | kr.62.89 |
| 50 | kr.2.24180 | kr.112.09 |
| 100 | kr.2.00790 | kr.200.79 |
| 250 | kr.1.75160 | kr.437.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.59096 | kr.795.48 |
| 1.000 | kr.1.45452 | kr.1,454.52 |
| 1.500 | kr.1.38440 | kr.2,076.60 |
| 2.500 | kr.1.30508 | kr.3,262.70 |
| 3.500 | kr.1.25778 | kr.4,402.23 |
| 5.000 | kr.1.21159 | kr.6,057.95 |
| Unit Price without VAT: | kr.4.56000 |
|---|---|
| Unit Price with VAT: | kr.5.70000 |

