
| YR1B243KCC | |
|---|---|
| DigiKey Part Number | 1712-YR1B243KCCCT-ND - Cut Tape (CT) 1712-YR1B243KCCTB-ND - Tape & Box (TB) | 
| Manufacturer | |
| Manufacturer Product Number | YR1B243KCC | 
| Description | RES 243K OHM 0.1% 1/4W AXIAL | 
| Manufacturer Standard Lead Time | 23 Weeks | 
| Customer Reference | |
| Detailed Description | 243 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Cut Tape (CT) Tape & Box (TB) | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | ±15ppm/°C | |
| Operating Temperature | -65°C ~ 155°C | |
| Package / Case | ||
| Supplier Device Package | Axial | |
| Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
| Height - Seated (Max) | - | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.5.25000 | kr.5.25 | 
| 10 | kr.3.41800 | kr.34.18 | 
| 25 | kr.2.91320 | kr.72.83 | 
| 50 | kr.2.59720 | kr.129.86 | 
| 100 | kr.2.32960 | kr.232.96 | 
| 250 | kr.2.03572 | kr.508.93 | 
| 500 | kr.1.85164 | kr.925.82 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.1.69530 | kr.1,695.30 | 
| 2.000 | kr.1.56240 | kr.3,124.80 | 
| 3.000 | kr.1.49414 | kr.4,482.42 | 
| 5.000 | kr.1.41692 | kr.7,084.60 | 
| 7.000 | kr.1.37090 | kr.9,596.30 | 
| 10.000 | kr.1.32594 | kr.13,259.40 | 
| 12.000 | kr.1.30438 | kr.15,652.56 | 
| 24.000 | kr.1.23038 | kr.29,529.12 | 
| 25.000 | kr.1.22638 | kr.30,659.50 | 
| Unit Price without VAT: | kr.5.25000 | 
|---|---|
| Unit Price with VAT: | kr.6.56250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark