
EP10WSS13RJBB | |
|---|---|
DigiKey Part Number | 1712-EP10WSS13RJBB-ND |
Manufacturer | |
Manufacturer Product Number | EP10WSS13RJBB |
Description | EP 10W (SS) 13R 5% BULK BOX |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13 Ohms ±5% 10W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±400ppm/°C |
Packaging Box | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.335" Dia x 1.575" L (8.50mm x 40.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.09000 | kr.26.09 |
| 10 | kr.17.60800 | kr.176.08 |
| 25 | kr.15.30440 | kr.382.61 |
| 50 | kr.13.86100 | kr.693.05 |
| 100 | kr.12.63410 | kr.1,263.41 |
| 250 | kr.11.28980 | kr.2,822.45 |
| 500 | kr.10.44894 | kr.5,224.47 |
| 1.000 | kr.10.24356 | kr.10,243.56 |
| Unit Price without VAT: | kr.26.09000 |
|---|---|
| Unit Price with VAT: | kr.32.61250 |

