
EP10WSS110RJBB | |
|---|---|
DigiKey Part Number | 1712-EP10WSS110RJBB-ND |
Manufacturer | |
Manufacturer Product Number | EP10WSS110RJBB |
Description | EP 10W (SS) 110R 5% BULK BOX |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 110 Ohms ±5% 10W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Box | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.335" Dia x 1.575" L (8.50mm x 40.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.49000 | kr.21.49 |
| 10 | kr.14.41100 | kr.144.11 |
| 25 | kr.12.49240 | kr.312.31 |
| 50 | kr.11.29400 | kr.564.70 |
| 100 | kr.10.27400 | kr.1,027.40 |
| 250 | kr.9.15648 | kr.2,289.12 |
| 500 | kr.8.45756 | kr.4,228.78 |
| 1.000 | kr.7.86382 | kr.7,863.82 |
| 5.000 | kr.6.80760 | kr.34,038.00 |
| Unit Price without VAT: | kr.21.49000 |
|---|---|
| Unit Price with VAT: | kr.26.86250 |

