Similar
Similar
Similar

CRGV2512J8M2 | |
|---|---|
DigiKey Part Number | CRGV2512J8M2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRGV2512J8M2 |
Description | RES SMD 8.2M OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8.2 MOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGV2512J8M2 Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW25128M20JNEG | Vishay Dale | 0 | CRCW25128M20JNEG-ND | kr.0.40342 | Similar |
| CRCW25128M20JNTG | Vishay Dale | 0 | CRCW25128M20JNTG-ND | kr.0.87166 | Similar |
| RMCF2512JT8M20 | Stackpole Electronics Inc | 0 | RMCF2512JT8M20-ND | kr.0.23376 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.75080 | kr.15,016.00 |
| Unit Price without VAT: | kr.0.75080 |
|---|---|
| Unit Price with VAT: | kr.0.93850 |



