Upgrade
Similar
Similar

CRGV2512J82K | |
|---|---|
DigiKey Part Number | CRGV2512J82K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRGV2512J82K |
Description | RES SMD 82K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 82 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGV2512J82K Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 352082KJT | TE Connectivity Passive Product | 0 | 352082KJT-ND | kr.0.37148 | Direct |
| CRM2512-JW-823ELF | Bourns Inc. | 0 | CRM2512-JW-823ELF-ND | kr.0.69158 | Upgrade |
| ERJ-1TYJ823U | Panasonic Industry | 0 | PT82KXCT-ND | kr.3.49000 | Similar |
| RMCF2512JT82K0 | Stackpole Electronics Inc | 3.373 | 738-RMCF2512JT82K0CT-ND | kr.1.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.75080 | kr.15,016.00 |
| Unit Price without VAT: | kr.0.75080 |
|---|---|
| Unit Price with VAT: | kr.0.93850 |





