Direct
Similar
Similar

CRGV2512J510K | |
|---|---|
DigiKey Part Number | CRGV2512J510K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRGV2512J510K |
Description | RES SMD 510K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 510 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGV2512J510K Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3520510KJT | TE Connectivity Passive Product | 0 | 3520510KJT-ND | kr.0.37148 | Direct |
| ERJ-1TYJ514U | Panasonic Industry | 9.046 | PT510KXCT-ND | kr.3.49000 | Similar |
| RMCF2512JT510K | Stackpole Electronics Inc | 0 | RMCF2512JT510K-ND | kr.0.23376 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.75080 | kr.15,016.00 |
| Unit Price without VAT: | kr.0.75080 |
|---|---|
| Unit Price with VAT: | kr.0.93850 |




