
CRGV2512J3M0 | |
|---|---|
DigiKey Part Number | CRGV2512J3M0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRGV2512J3M0 |
Description | RES SMD 3M OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 MOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGV2512J3M0 Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35203M0JT | TE Connectivity Passive Product | 0 | 35203M0JT-ND | kr.0.37148 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.75080 | kr.15,016.00 |
| Unit Price without VAT: | kr.0.75080 |
|---|---|
| Unit Price with VAT: | kr.0.93850 |


