Upgrade
Similar
Similar
Similar
Similar
Similar

CRGV2512J180K | |
|---|---|
DigiKey Part Number | CRGV2512J180K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRGV2512J180K |
Description | RES SMD 180K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 180 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGV2512J180K Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRM2512-JW-184ELF | Bourns Inc. | 0 | CRM2512-JW-184ELF-ND | kr.0.69158 | Upgrade |
| CRCW2512180KJNEG | Vishay Dale | 2.027 | 541-180KXCT-ND | kr.1.71000 | Similar |
| CRCW2512180KJNTG | Vishay Dale | 0 | CRCW2512180KJNTG-ND | kr.0.85692 | Similar |
| ERJ-1TYJ184U | Panasonic Industry | 8.437 | PT180KXCT-ND | kr.3.49000 | Similar |
| ERJ-S1TJ184U | Panasonic Industry | 0 | ERJ-S1TJ184U-ND | kr.1.08511 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.75080 | kr.15,016.00 |
| Unit Price without VAT: | kr.0.75080 |
|---|---|
| Unit Price with VAT: | kr.0.93850 |






