
CRGV2512F54K9 | |
|---|---|
DigiKey Part Number | CRGV2512F54K9-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRGV2512F54K9 |
Description | RES SMD 54.9K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 54.9 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGV2512F54K9 Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.1.15599 | kr.23,119.80 |
| Unit Price without VAT: | kr.1.15599 |
|---|---|
| Unit Price with VAT: | kr.1.44499 |

