Upgrade
Upgrade

CRGV2010J75K | |
|---|---|
DigiKey Part Number | CRGV2010J75K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRGV2010J75K |
Description | RES SMD 75K OHM 5% 1/2W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±5% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGV2010J75K Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRGV2010F75K | TE Connectivity Passive Product | 0 | CRGV2010F75K-ND | kr.0.91655 | Upgrade |
| RMCF2010JT75K0 | Stackpole Electronics Inc | 7.188 | RMCF2010JT75K0CT-ND | kr.1.20000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.58785 | kr.11,757.00 |
| Unit Price without VAT: | kr.0.58785 |
|---|---|
| Unit Price with VAT: | kr.0.73481 |



