
CRGV2010F174K | |
|---|---|
DigiKey Part Number | CRGV2010F174K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRGV2010F174K |
Description | RES SMD 174K OHM 1% 1/2W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 174 kOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGV2010F174K Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.91655 | kr.18,331.00 |
| Unit Price without VAT: | kr.0.91655 |
|---|---|
| Unit Price with VAT: | kr.1.14569 |

