CRGV0805J300K is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.03009
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.03009
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.0.03581
Datasheet

Similar


Vishay Dale
In Stock: 16.934
Unit Price: kr.0.64000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.03743
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.12352
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.11161
Datasheet

Similar


Panasonic Electronic Components
In Stock: 3.676
Unit Price: kr.0.64000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: kr.0.20128
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.02131
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 3.536
Unit Price: kr.0.64000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.06716
Datasheet
1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGV0805J300K

DigiKey Part Number
CRGV0805J300K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRGV0805J300K
Description
RES SMD 300K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
300 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGV0805J300K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.083" L x 0.051" W (2.10mm x 1.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.09463kr.1,892.60
Unit Price without VAT:kr.0.09463
Unit Price with VAT:kr.0.11829