CRGV0603J7M5 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 4.335
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.02938
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.02664
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.11101
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 2.215
Unit Price: kr.0.63000
Datasheet
7.5 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGV0603J7M5

DigiKey Part Number
CRGV0603J7M5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRGV0603J7M5
Description
RES SMD 7.5M OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
7.5 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGV0603J7M5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR0603-JW-755ELFBourns Inc.4.335CR0603-JW-755ELFCT-NDkr.0.63000Similar
CRCW06037M50JNEAVishay Dale0541-7.5MGTR-NDkr.0.02938Similar
CRCW06037M50JNEBVishay Dale0CRCW06037M50JNEB-NDkr.0.02664Similar
CRCW06037M50JNTAVishay Dale0CRCW06037M50JNTA-NDkr.0.11101Similar
RMCF0603JT7M50Stackpole Electronics Inc2.215738-RMCF0603JT7M50CT-NDkr.0.63000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.06782kr.1,356.40
Unit Price without VAT:kr.0.06782
Unit Price with VAT:kr.0.08478