CRGV0603J430K is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 18.062
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.02664
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.11101
Datasheet

Similar


Panasonic Industry
In Stock: 12.675
Unit Price: kr.0.63000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.13399
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.63000
Datasheet
430 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGV0603J430K

DigiKey Part Number
CRGV0603J430K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRGV0603J430K
Description
RES SMD 430K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
430 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGV0603J430K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR0603-JW-434ELFBourns Inc.0CR0603-JW-434ELFCT-NDkr.0.63000Similar
CRCW0603430KJNEAVishay Dale18.062541-CRCW0603430KJNEACT-NDkr.0.63000Similar
CRCW0603430KJNEBVishay Dale0CRCW0603430KJNEB-NDkr.0.02664Similar
CRCW0603430KJNTAVishay Dale0CRCW0603430KJNTA-NDkr.0.11101Similar
ERJ-3GEYJ434VPanasonic Industry12.675P430KGCT-NDkr.0.63000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.06782kr.1,356.40
Unit Price without VAT:kr.0.06782
Unit Price with VAT:kr.0.08478