Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CRGV0603J390K | |
|---|---|
DigiKey Part Number | CRGV0603J390K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRGV0603J390K |
Description | RES SMD 390K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 390 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGV0603J390K Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0603-JW-394ELF | Bourns Inc. | 17.882 | CR0603-JW-394ELFCT-ND | kr.0.63000 | Similar |
| CR0603-JW-394GLF | Bourns Inc. | 0 | CR0603-JW-394GLF-ND | kr.0.00000 | Similar |
| CRCW0603390KJNEA | Vishay Dale | 11.187 | 541-390KGCT-ND | kr.0.63000 | Similar |
| CRCW0603390KJNEB | Vishay Dale | 0 | CRCW0603390KJNEB-ND | kr.0.02669 | Similar |
| CRCW0603390KJNTA | Vishay Dale | 0 | CRCW0603390KJNTA-ND | kr.0.11605 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.07075 | kr.1,415.00 |
| Unit Price without VAT: | kr.0.07075 |
|---|---|
| Unit Price with VAT: | kr.0.08844 |






