47 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGS2010J47R

DigiKey Part Number
A129249TR-ND - Tape & Reel (TR)
A129249CT-ND - Cut Tape (CT)
A129249DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGS2010J47R
Description
RES SMD 47 OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
47 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGS2010J47R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.165
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.44000kr.4.44
10kr.2.66900kr.26.69
25kr.2.26480kr.56.62
50kr.2.03140kr.101.57
100kr.1.84750kr.184.75
250kr.1.66108kr.415.27
500kr.1.55304kr.776.52
1.000kr.1.46733kr.1,467.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.34472kr.5,378.88
8.000kr.1.30145kr.10,411.60
12.000kr.1.28036kr.15,364.32
20.000kr.1.25748kr.25,149.60
28.000kr.1.24437kr.34,842.36
40.000kr.1.23197kr.49,278.80
Manufacturers Standard Package
Unit Price without VAT:kr.4.44000
Unit Price with VAT:kr.5.55000