820 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGP2512F820R

DigiKey Part Number
A130720TR-ND - Tape & Reel (TR)
A130720CT-ND - Cut Tape (CT)
A130720DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGP2512F820R
Description
RES 820 OHM 1% 2W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
820 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGP2512F820R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.707
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.42000kr.3.42
10kr.1.96500kr.19.65
25kr.1.64320kr.41.08
50kr.1.45940kr.72.97
100kr.1.31240kr.131.24
250kr.1.16376kr.290.94
500kr.1.07792kr.538.96
1.000kr.1.00977kr.1,009.77
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.91237kr.3,649.48
8.000kr.0.87801kr.7,024.08
12.000kr.0.86126kr.10,335.12
20.000kr.0.84309kr.16,861.80
28.000kr.0.83269kr.23,315.32
40.000kr.0.82284kr.32,913.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.42000
Unit Price with VAT:kr.4.27500