
CRGP2512F680R | |
|---|---|
DigiKey Part Number | A130719TR-ND - Tape & Reel (TR) A130719CT-ND - Cut Tape (CT) A130719DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP2512F680R |
Description | RES 680 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP2512F680R Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 10 | kr.1.96500 | kr.19.65 |
| 25 | kr.1.64320 | kr.41.08 |
| 50 | kr.1.45940 | kr.72.97 |
| 100 | kr.1.31240 | kr.131.24 |
| 250 | kr.1.16376 | kr.290.94 |
| 500 | kr.1.07792 | kr.538.96 |
| 1.000 | kr.1.00977 | kr.1,009.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.91237 | kr.3,649.48 |
| 8.000 | kr.0.87801 | kr.7,024.08 |
| 12.000 | kr.0.86126 | kr.10,335.12 |
| 20.000 | kr.0.84309 | kr.16,861.80 |
| 28.000 | kr.0.83269 | kr.23,315.32 |
| 40.000 | kr.0.82284 | kr.32,913.60 |
| Unit Price without VAT: | kr.3.42000 |
|---|---|
| Unit Price with VAT: | kr.4.27500 |

