
CRGP2512F56K | |
|---|---|
DigiKey Part Number | A130742TR-ND - Tape & Reel (TR) A130742CT-ND - Cut Tape (CT) A130742DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP2512F56K |
Description | RES 56K OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP2512F56K Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.30000 | kr.3.30 |
| 10 | kr.1.88900 | kr.18.89 |
| 25 | kr.1.58000 | kr.39.50 |
| 50 | kr.1.39860 | kr.69.93 |
| 100 | kr.1.25660 | kr.125.66 |
| 250 | kr.1.11228 | kr.278.07 |
| 500 | kr.1.02910 | kr.514.55 |
| 1.000 | kr.0.96286 | kr.962.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.86830 | kr.3,473.20 |
| 8.000 | kr.0.83493 | kr.6,679.44 |
| 12.000 | kr.0.81866 | kr.9,823.92 |
| 20.000 | kr.0.80103 | kr.16,020.60 |
| 28.000 | kr.0.79093 | kr.22,146.04 |
| 40.000 | kr.0.78138 | kr.31,255.20 |
| Unit Price without VAT: | kr.3.30000 |
|---|---|
| Unit Price with VAT: | kr.4.12500 |

