3.3 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGP2512F3K3

DigiKey Part Number
A130727TR-ND - Tape & Reel (TR)
A130727CT-ND - Cut Tape (CT)
A130727DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGP2512F3K3
Description
RES 3.3K OHM 1% 2W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.3 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGP2512F3K3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.46000kr.3.46
10kr.1.98700kr.19.87
25kr.1.66160kr.41.54
50kr.1.47560kr.73.78
100kr.1.32690kr.132.69
250kr.1.17660kr.294.15
500kr.1.08982kr.544.91
1.000kr.1.02092kr.1,020.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.92245kr.3,689.80
8.000kr.0.88771kr.7,101.68
12.000kr.0.87077kr.10,449.24
20.000kr.0.85240kr.17,048.00
28.000kr.0.84188kr.23,572.64
40.000kr.0.83193kr.33,277.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.46000
Unit Price with VAT:kr.4.32500