33 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGP2512F33R

DigiKey Part Number
A130703TR-ND - Tape & Reel (TR)
A130703CT-ND - Cut Tape (CT)
A130703DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGP2512F33R
Description
RES 33 OHM 1% 2W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
33 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGP2512F33R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36.381
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.30000kr.3.30
10kr.1.88900kr.18.89
25kr.1.57480kr.39.37
50kr.1.39480kr.69.74
100kr.1.25220kr.125.22
250kr.1.10848kr.277.12
500kr.1.02530kr.512.65
1.000kr.0.95924kr.959.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.86489kr.3,459.56
8.000kr.0.83161kr.6,652.88
12.000kr.0.81539kr.9,784.68
20.000kr.0.79779kr.15,955.80
28.000kr.0.78772kr.22,056.16
40.000kr.0.77818kr.31,127.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.30000
Unit Price with VAT:kr.4.12500