
CRGP2512F1M0 | |
|---|---|
DigiKey Part Number | A130757TR-ND - Tape & Reel (TR) A130757CT-ND - Cut Tape (CT) A130757DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP2512F1M0 |
Description | RES 1M OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP2512F1M0 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.49000 | kr.3.49 |
| 10 | kr.2.02200 | kr.20.22 |
| 25 | kr.1.69400 | kr.42.35 |
| 50 | kr.1.50380 | kr.75.19 |
| 100 | kr.1.35420 | kr.135.42 |
| 250 | kr.1.20232 | kr.300.58 |
| 500 | kr.1.11470 | kr.557.35 |
| 1.000 | kr.1.04502 | kr.1,045.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.94553 | kr.3,782.12 |
| 8.000 | kr.0.91042 | kr.7,283.36 |
| 12.000 | kr.0.89331 | kr.10,719.72 |
| 20.000 | kr.0.87475 | kr.17,495.00 |
| 28.000 | kr.0.86412 | kr.24,195.36 |
| 40.000 | kr.0.85406 | kr.34,162.40 |
| Unit Price without VAT: | kr.3.49000 |
|---|---|
| Unit Price with VAT: | kr.4.36250 |

