1 MOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGP2512F1M0

DigiKey Part Number
A130757TR-ND - Tape & Reel (TR)
A130757CT-ND - Cut Tape (CT)
A130757DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGP2512F1M0
Description
RES 1M OHM 1% 2W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGP2512F1M0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26.748
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.49000kr.3.49
10kr.2.02200kr.20.22
25kr.1.69400kr.42.35
50kr.1.50380kr.75.19
100kr.1.35420kr.135.42
250kr.1.20232kr.300.58
500kr.1.11470kr.557.35
1.000kr.1.04502kr.1,045.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.94553kr.3,782.12
8.000kr.0.91042kr.7,283.36
12.000kr.0.89331kr.10,719.72
20.000kr.0.87475kr.17,495.00
28.000kr.0.86412kr.24,195.36
40.000kr.0.85406kr.34,162.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.49000
Unit Price with VAT:kr.4.36250