6.8 kOhms ±1% 1.25W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGP2010F6K8

DigiKey Part Number
A130670TR-ND - Tape & Reel (TR)
A130670CT-ND - Cut Tape (CT)
A130670DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGP2010F6K8
Description
RES 6.8K OHM 1% 1.25W 2010
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6.8 kOhms ±1% 1.25W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGP2010F6K8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 63.625
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.47000kr.2.47
10kr.1.38200kr.13.82
25kr.1.13880kr.28.47
50kr.0.99660kr.49.83
100kr.0.88440kr.88.44
250kr.0.77096kr.192.74
500kr.0.70538kr.352.69
1.000kr.0.65346kr.653.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.57935kr.2,317.40
8.000kr.0.55322kr.4,425.76
12.000kr.0.54049kr.6,485.88
20.000kr.0.52667kr.10,533.40
28.000kr.0.51876kr.14,525.28
40.000kr.0.51128kr.20,451.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.47000
Unit Price with VAT:kr.3.08750