
CRGP2010F680R | |
|---|---|
DigiKey Part Number | A130658TR-ND - Tape & Reel (TR) A130658CT-ND - Cut Tape (CT) A130658DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP2010F680R |
Description | RES 680 OHM 1% 1.25W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±1% 1.25W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP2010F680R Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.35000 | kr.13.50 |
| 25 | kr.1.10560 | kr.27.64 |
| 50 | kr.0.96740 | kr.48.37 |
| 100 | kr.0.85780 | kr.85.78 |
| 250 | kr.0.74712 | kr.186.78 |
| 500 | kr.0.68294 | kr.341.47 |
| 1.000 | kr.0.63210 | kr.632.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.55954 | kr.2,238.16 |
| 8.000 | kr.0.53396 | kr.4,271.68 |
| 12.000 | kr.0.52148 | kr.6,257.76 |
| 20.000 | kr.0.50796 | kr.10,159.20 |
| 28.000 | kr.0.50022 | kr.14,006.16 |
| 40.000 | kr.0.49289 | kr.19,715.60 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |

