
CRGP2010F560K | |
|---|---|
DigiKey Part Number | A130693TR-ND - Tape & Reel (TR) A130693CT-ND - Cut Tape (CT) A130693DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP2010F560K |
Description | RES 560K OHM 1% 1.25W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 560 kOhms ±1% 1.25W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP2010F560K Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.50000 | kr.2.50 |
| 10 | kr.1.36500 | kr.13.65 |
| 25 | kr.1.11800 | kr.27.95 |
| 50 | kr.0.97820 | kr.48.91 |
| 100 | kr.0.86730 | kr.86.73 |
| 250 | kr.0.75536 | kr.188.84 |
| 500 | kr.0.69048 | kr.345.24 |
| 1.000 | kr.0.63908 | kr.639.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.56572 | kr.2,262.88 |
| 8.000 | kr.0.53985 | kr.4,318.80 |
| 12.000 | kr.0.52724 | kr.6,326.88 |
| 20.000 | kr.0.51357 | kr.10,271.40 |
| 28.000 | kr.0.50574 | kr.14,160.72 |
| 40.000 | kr.0.49834 | kr.19,933.60 |
| Unit Price without VAT: | kr.2.50000 |
|---|---|
| Unit Price with VAT: | kr.3.12500 |

