
CRGP2010F33K | |
|---|---|
DigiKey Part Number | A130678TR-ND - Tape & Reel (TR) A130678CT-ND - Cut Tape (CT) A130678DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP2010F33K |
Description | RES 33K OHM 1% 1.25W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±1% 1.25W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP2010F33K Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.38200 | kr.13.82 |
| 25 | kr.1.13880 | kr.28.47 |
| 50 | kr.0.99660 | kr.49.83 |
| 100 | kr.0.88440 | kr.88.44 |
| 250 | kr.0.77096 | kr.192.74 |
| 500 | kr.0.70538 | kr.352.69 |
| 1.000 | kr.0.65346 | kr.653.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.57935 | kr.2,317.40 |
| 8.000 | kr.0.55322 | kr.4,425.76 |
| 12.000 | kr.0.54049 | kr.6,485.88 |
| 20.000 | kr.0.52667 | kr.10,533.40 |
| 28.000 | kr.0.51876 | kr.14,525.28 |
| 40.000 | kr.0.51128 | kr.20,451.20 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |

