330 Ohms ±1% 1.25W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGP2010F330R

DigiKey Part Number
A130654TR-ND - Tape & Reel (TR)
A130654CT-ND - Cut Tape (CT)
A130654DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGP2010F330R
Description
RES 330 OHM 1% 1.25W 2010
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
330 Ohms ±1% 1.25W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGP2010F330R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41.967
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.47000kr.2.47
10kr.1.35000kr.13.50
25kr.1.10560kr.27.64
50kr.0.96740kr.48.37
100kr.0.85780kr.85.78
250kr.0.74712kr.186.78
500kr.0.68294kr.341.47
1.000kr.0.63210kr.632.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.55954kr.2,238.16
8.000kr.0.53396kr.4,271.68
12.000kr.0.52148kr.6,257.76
20.000kr.0.50796kr.10,159.20
28.000kr.0.50022kr.14,006.16
40.000kr.0.49289kr.19,715.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.47000
Unit Price with VAT:kr.3.08750