270 Ohms ±1% 1.25W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGP2010F270R

DigiKey Part Number
A130653TR-ND - Tape & Reel (TR)
A130653CT-ND - Cut Tape (CT)
A130653DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGP2010F270R
Description
RES 270 OHM 1% 1.25W 2010
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
270 Ohms ±1% 1.25W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGP2010F270R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42.775
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.50000kr.2.50
10kr.1.39700kr.13.97
25kr.1.15120kr.28.78
50kr.1.00760kr.50.38
100kr.0.89420kr.89.42
250kr.0.77944kr.194.86
500kr.0.71318kr.356.59
1.000kr.0.66068kr.660.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.58575kr.2,343.00
8.000kr.0.55933kr.4,474.64
12.000kr.0.54645kr.6,557.40
20.000kr.0.53249kr.10,649.80
28.000kr.0.52449kr.14,685.72
40.000kr.0.51692kr.20,676.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.50000
Unit Price with VAT:kr.3.12500