
CRGP1210F560K | |
|---|---|
DigiKey Part Number | A130632TR-ND - Tape & Reel (TR) A130632CT-ND - Cut Tape (CT) A130632DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP1210F560K |
Description | RES 560K OHM 1% 3/4W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 560 kOhms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP1210F560K Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.04600 | kr.10.46 |
| 25 | kr.0.85200 | kr.21.30 |
| 50 | kr.0.73800 | kr.36.90 |
| 100 | kr.0.64990 | kr.64.99 |
| 250 | kr.0.55996 | kr.139.99 |
| 500 | kr.0.50808 | kr.254.04 |
| 1.000 | kr.0.46707 | kr.467.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.36692 | kr.7,338.40 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

