
CRGP1210F330R | |
|---|---|
DigiKey Part Number | A130593TR-ND - Tape & Reel (TR) A130593CT-ND - Cut Tape (CT) A130593DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP1210F330R |
Description | RES 330 OHM 1% 3/4W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP1210F330R Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.11000 | kr.11.10 |
| 25 | kr.0.90280 | kr.22.57 |
| 50 | kr.0.78240 | kr.39.12 |
| 100 | kr.0.68850 | kr.68.85 |
| 250 | kr.0.59344 | kr.148.36 |
| 500 | kr.0.53864 | kr.269.32 |
| 1.000 | kr.0.49509 | kr.495.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.42543 | kr.2,127.15 |
| 10.000 | kr.0.40510 | kr.4,051.00 |
| 15.000 | kr.0.39520 | kr.5,928.00 |
| 25.000 | kr.0.38446 | kr.9,611.50 |
| 35.000 | kr.0.37832 | kr.13,241.20 |
| 50.000 | kr.0.37250 | kr.18,625.00 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

