
CRGP1210F2K2 | |
|---|---|
DigiKey Part Number | A130603TR-ND - Tape & Reel (TR) A130603CT-ND - Cut Tape (CT) A130603DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP1210F2K2 |
Description | RES 2.2K OHM 1% 3/4W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP1210F2K2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.08400 | kr.10.84 |
| 25 | kr.0.87760 | kr.21.94 |
| 50 | kr.0.76080 | kr.38.04 |
| 100 | kr.0.66890 | kr.66.89 |
| 250 | kr.0.57540 | kr.143.85 |
| 500 | kr.0.52178 | kr.260.89 |
| 1.000 | kr.0.47911 | kr.479.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.41093 | kr.2,054.65 |
| 10.000 | kr.0.39105 | kr.3,910.50 |
| 15.000 | kr.0.38135 | kr.5,720.25 |
| 25.000 | kr.0.37084 | kr.9,271.00 |
| 35.000 | kr.0.36482 | kr.12,768.70 |
| 50.000 | kr.0.35912 | kr.17,956.00 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

