1.8 kOhms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGP1210F1K8

DigiKey Part Number
A130602TR-ND - Tape & Reel (TR)
A130602CT-ND - Cut Tape (CT)
A130602DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGP1210F1K8
Description
RES 1.8K OHM 1% 3/4W 1210
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.8 kOhms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGP1210F1K8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25.778
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.11000kr.11.10
25kr.0.90280kr.22.57
50kr.0.78240kr.39.12
100kr.0.68850kr.68.85
250kr.0.59344kr.148.36
500kr.0.53864kr.269.32
1.000kr.0.49509kr.495.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.42543kr.2,127.15
10.000kr.0.40510kr.4,051.00
15.000kr.0.39520kr.5,928.00
25.000kr.0.38446kr.9,611.50
35.000kr.0.37832kr.13,241.20
50.000kr.0.37250kr.18,625.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750