
CRGP1210F100K | |
|---|---|
DigiKey Part Number | A130623TR-ND - Tape & Reel (TR) A130623CT-ND - Cut Tape (CT) A130623DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP1210F100K |
Description | RES 100K OHM 1% 3/4W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP1210F100K Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.08400 | kr.10.84 |
| 25 | kr.0.87760 | kr.21.94 |
| 50 | kr.0.76080 | kr.38.04 |
| 100 | kr.0.66890 | kr.66.89 |
| 250 | kr.0.57540 | kr.143.85 |
| 500 | kr.0.52178 | kr.260.89 |
| 1.000 | kr.0.47911 | kr.479.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.41093 | kr.2,054.65 |
| 10.000 | kr.0.39105 | kr.3,910.50 |
| 15.000 | kr.0.38135 | kr.5,720.25 |
| 25.000 | kr.0.37084 | kr.9,271.00 |
| 35.000 | kr.0.36482 | kr.12,768.70 |
| 50.000 | kr.0.35912 | kr.17,956.00 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

