
CRGP1206F68K | |
|---|---|
DigiKey Part Number | A130560TR-ND - Tape & Reel (TR) A130560CT-ND - Cut Tape (CT) A130560DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP1206F68K |
Description | RES 68K OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP1206F68K Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.92000 | kr.1.92 |
| 10 | kr.1.03800 | kr.10.38 |
| 25 | kr.0.83840 | kr.20.96 |
| 50 | kr.0.72560 | kr.36.28 |
| 100 | kr.0.63590 | kr.63.59 |
| 250 | kr.0.54588 | kr.136.47 |
| 500 | kr.0.49396 | kr.246.98 |
| 1.000 | kr.0.45267 | kr.452.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.38666 | kr.1,933.30 |
| 10.000 | kr.0.36743 | kr.3,674.30 |
| 15.000 | kr.0.35805 | kr.5,370.75 |
| 25.000 | kr.0.34788 | kr.8,697.00 |
| 35.000 | kr.0.34206 | kr.11,972.10 |
| 50.000 | kr.0.33655 | kr.16,827.50 |
| Unit Price without VAT: | kr.1.92000 |
|---|---|
| Unit Price with VAT: | kr.2.40000 |

