
CRGP1206F470R | |
|---|---|
DigiKey Part Number | A130534TR-ND - Tape & Reel (TR) A130534CT-ND - Cut Tape (CT) A130534DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP1206F470R |
Description | RES 470 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP1206F470R Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.0.87500 | kr.8.75 |
| 25 | kr.0.70240 | kr.17.56 |
| 50 | kr.0.60480 | kr.30.24 |
| 100 | kr.0.52690 | kr.52.69 |
| 250 | kr.0.44836 | kr.112.09 |
| 500 | kr.0.40310 | kr.201.55 |
| 1.000 | kr.0.36721 | kr.367.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.30986 | kr.1,549.30 |
| 10.000 | kr.0.29314 | kr.2,931.40 |
| 15.000 | kr.0.28500 | kr.4,275.00 |
| 25.000 | kr.0.27617 | kr.6,904.25 |
| 35.000 | kr.0.27111 | kr.9,488.85 |
| 50.000 | kr.0.26633 | kr.13,316.50 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

