330 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGP1206F330R

DigiKey Part Number
A130532TR-ND - Tape & Reel (TR)
A130532CT-ND - Cut Tape (CT)
A130532DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGP1206F330R
Description
RES 330 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
330 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGP1206F330R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16.289
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.0.87500kr.8.75
25kr.0.70240kr.17.56
50kr.0.60480kr.30.24
100kr.0.52690kr.52.69
250kr.0.44836kr.112.09
500kr.0.40310kr.201.55
1.000kr.0.36721kr.367.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.30986kr.1,549.30
10.000kr.0.29314kr.2,931.40
15.000kr.0.28500kr.4,275.00
25.000kr.0.27617kr.6,904.25
35.000kr.0.27111kr.9,488.85
50.000kr.0.26633kr.13,316.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250