
CRGP1206F270K | |
|---|---|
DigiKey Part Number | A130567TR-ND - Tape & Reel (TR) A130567CT-ND - Cut Tape (CT) A130567DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP1206F270K |
Description | RES 270K OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 270 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP1206F270K Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.0.88800 | kr.8.88 |
| 25 | kr.0.71000 | kr.17.75 |
| 50 | kr.0.61120 | kr.30.56 |
| 100 | kr.0.53260 | kr.53.26 |
| 250 | kr.0.45344 | kr.113.36 |
| 500 | kr.0.40778 | kr.203.89 |
| 1.000 | kr.0.37165 | kr.371.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.31387 | kr.1,569.35 |
| 10.000 | kr.0.29702 | kr.2,970.20 |
| 15.000 | kr.0.28881 | kr.4,332.15 |
| 25.000 | kr.0.27992 | kr.6,998.00 |
| 35.000 | kr.0.27482 | kr.9,618.70 |
| 50.000 | kr.0.27000 | kr.13,500.00 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

