
CRGP0805F68R | |
|---|---|
DigiKey Part Number | A130463TR-ND - Tape & Reel (TR) A130463CT-ND - Cut Tape (CT) A130463DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP0805F68R |
Description | RES 68 OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP0805F68R Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.0.64000 | kr.6.40 |
| 25 | kr.0.50720 | kr.12.68 |
| 50 | kr.0.43120 | kr.21.56 |
| 100 | kr.0.37220 | kr.37.22 |
| 250 | kr.0.31220 | kr.78.05 |
| 500 | kr.0.27770 | kr.138.85 |
| 1.000 | kr.0.25043 | kr.250.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.20684 | kr.1,034.20 |
| 10.000 | kr.0.19414 | kr.1,941.40 |
| 15.000 | kr.0.18795 | kr.2,819.25 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |

