
CRGP0805F330K | |
|---|---|
DigiKey Part Number | A130507TR-ND - Tape & Reel (TR) A130507CT-ND - Cut Tape (CT) A130507DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP0805F330K |
Description | RES 330K OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP0805F330K Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.67800 | kr.6.78 |
| 25 | kr.0.53760 | kr.13.44 |
| 50 | kr.0.45780 | kr.22.89 |
| 100 | kr.0.39430 | kr.39.43 |
| 250 | kr.0.33096 | kr.82.74 |
| 500 | kr.0.29442 | kr.147.21 |
| 1.000 | kr.0.26546 | kr.265.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.21925 | kr.1,096.25 |
| 10.000 | kr.0.20578 | kr.2,057.80 |
| 15.000 | kr.0.19923 | kr.2,988.45 |
| 25.000 | kr.0.19212 | kr.4,803.00 |
| 35.000 | kr.0.18805 | kr.6,581.75 |
| 50.000 | kr.0.18421 | kr.9,210.50 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

